EVE ER26500M technical specifications.
| Capacity | 6.5ah |
| Chemistry/Technology | Lithium |
| Height | 50mm |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Weight | 52g |
| RoHS | Not Compliant |
Download the complete datasheet for EVE ER26500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.