
Battery Lithium Thionyl Chloride Cylindrical 3.6V 19Ah D Raised Positive and Flat Negative
Checking distributor stock and pricing after the page loads.
EVE ER34615 technical specifications.
| Capacity | 19ah |
| Chemistry/Technology | Lithium |
| Height | 61.5mm |
| Outside Diameter | 33.1mm |
| Reach SVHC Compliant | Yes |
| Weight | 100g |
| RoHS | Not Compliant |
No datasheet is available for this part.
