Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eventus 10731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eventus 10731 technical specifications.
| Minimum Tap Size | M3 |
| Maximum Tap Size | M12 |
| Number of Pieces | 42 |
| Set Contents | Handheld Taps: M3; M4; M5; M6; M8; M10; M12; Cutting dies: M3; M4; M5; M6; M8; M10; M12; Holder For Circular Die: 20 x 5; 20 x 7; 25 x 9; 30 x 11; 38 x 14; Tap Wrench: Sizes 1 and 2; Core Drills/Twist Drill:2.5; 3.3; 4.2; 5; 6.8; 8.5; 10.2 |
| Material | HSS |
| RoHS | Not Compliant |
Download the complete datasheet for Eventus 10731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
