Everbouquet MC0802A-SGR technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.595mm |
| Height | 17.5mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 8 |
| Reach SVHC Compliant | No |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.