
The MC1602C-SYR is a 16x2 character parallel display module with a viewing area of 16mm height and 64.5mm width. It operates within a temperature range of 0°C to 50°C and requires a 6V supply voltage. The module has a character width of 2.96mm and a height of 44mm, with a width of 84mm. It is not SVHC compliant.
Sign in to ask questions about the Everbouquet MC1602C-SYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everbouquet MC1602C-SYR technical specifications.
| Package/Case | Module |
| Character Width | 2.96mm |
| Height | 44mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 64.5mm |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC1602C-SYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
