
EVERBOUQUET MC1602D-SYL Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective
Sign in to ask questions about the Everbouquet MC1602D-SYL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everbouquet MC1602D-SYL technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC1602D-SYL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
