
EVERBOUQUET MC1602F-SYR Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Reflective
Sign in to ask questions about the Everbouquet MC1602F-SYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everbouquet MC1602F-SYR technical specifications.
| Package/Case | Module |
| Height | 36mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC1602F-SYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
