The MC1604B-SBLW is a 16x4 LCD display module with a character width of 2.95mm. It operates within a temperature range of 0°C to 50°C and requires a 5V supply voltage. The module has 16 columns and 4 rows. It is not Reach SVHC compliant.
Sign in to ask questions about the Everbouquet MC1604B-SBLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everbouquet MC1604B-SBLW technical specifications.
| Package/Case | Module |
| Character Width | 2.95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 16 |
| Number of Rows | 4 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC1604B-SBLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.