
Sign in to ask questions about the Everbouquet MC1604D9-SBLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everbouquet MC1604D9-SBLW technical specifications.
| Package/Case | Module |
| Character Width | 2.95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 16 |
| Number of Rows | 4 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC1604D9-SBLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
