
LCD MODULE, ALPHANUMERIC, 2X20, STN
Sign in to ask questions about the Everbouquet MC2002D-SYL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everbouquet MC2002D-SYL technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 3.2mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Resolution (height) | 7pixel |
| Resolution (width) | 5pixel |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC2002D-SYL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
