
EVERBOUQUET MC24021A9-SBLW Alphanumeric LCD, 24 x 2, White on Blue, 5V, Parallel, English, Japanese, Transmissive
Sign in to ask questions about the Everbouquet MC24021A9-SBLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everbouquet MC24021A9-SBLW technical specifications.
| Package/Case | Module |
| Height | 36mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC24021A9-SBLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
