; Backlighting Color: Yellow Green; Display Mode: Transflective; Supply Voltage: 5.5V
Everbouquet MG1603GB9-SYL technical specifications.
| Backlight Type | LED |
| Height | 36mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Pixel Height | 0.34mm |
| Pixel Width | 0.34mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 32pixel |
| Resolution (width) | 160pixel |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 64.5mm |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.