The MG24065B-SBLW module display from Everbouquet features a 64mm character width and 240 pixel resolution. It operates within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. The module has a viewing area of 37mm by 111.6mm and measures 140mm in width.
Everbouquet MG24065B-SBLW technical specifications.
| Package/Case | Module |
| Character Width | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.47mm |
| Pixel Width | 0.41mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 37mm |
| Viewing Area (width) | 111.6mm |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MG24065B-SBLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.