DISP, LCD, 320X240, WHT, BL - More Details
Sign in to ask questions about the Everbouquet MGG2432B-SBLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everbouquet MGG2432B-SBLW technical specifications.
| Operating Supply Voltage | 5V |
| Pixel Height | 0.225mm |
| Pixel Width | 0.225mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 60.6mm |
| Viewing Area (width) | 79.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MGG2432B-SBLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.