Test Spring Probe, Pcb, Solder; Connector Type: spring Loaded Probe; Centerline Spacing: 3.96Mm; Connector Tip Style:...
Everett Charles P2532-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | PCB |
| RoHS | Compliant |
No datasheet is available for this part.