
Brilliant red single-color LED emitter, surface mountable in a 1206 package. Features a 60° viewing angle and 180mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 60mW. This RoHS compliant component has a water-clear, diffused lens and a compact 1.1mm profile.
Everlight 11-21SURC/S530-A3/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-21SURC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
