
Surface mount single color LED emitter, brilliant yellow-green, featuring a 1206 package with a 1.1mm depth and 1.5mm width. This RoHS compliant component offers a 60° viewing angle, 39mcd luminous intensity at a 20mA forward current, and a 5V reverse voltage. Operating temperature range is -40°C to 85°C, with a 60W power dissipation. Packaged on tape and reel, this clear, diffused lens LED is lead-free.
Sign in to ask questions about the Everlight 11-21SYGC/S530-E2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 11-21SYGC/S530-E2/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Green, Yellow |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 39mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-21SYGC/S530-E2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
