
The 11-21UBC/C470/TR8 is a blue LED with a luminous intensity of 44mcd and a forward current of 30mA. It has a reverse voltage rating of 5V and a power dissipation of 120W. The LED is packaged in a 1206 SMD package and is suitable for surface mount applications. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Everlight 11-21UBC/C470/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Blue |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 44mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 11-21UBC/C470/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.