
This is a yellow LED with a luminous intensity of 73 millicandela and a wavelength of 589 nanometers. It has a viewing angle of 60 degrees and can handle a forward current of up to 25 milliamperes. The reverse voltage rating is 5 volts. The LED is packaged in a 1206 case and is suitable for surface mount applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 11-21UYC/S530-A2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Luminous Intensity | 73mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-21UYC/S530-A2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
