Brilliant yellow chip LED emitter, 591nm peak wavelength, featuring a 2-pin, 1206 (3216 Metric) SMD package for surface mounting. This uni-color LED offers a luminous intensity of 106mcd with a 60° viewing angle and colorless, non-diffused rectangular lens. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 25mA and a maximum forward voltage of 2.4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 11-21UYC/S530-A3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 11-21UYC/S530-A3/TR8 technical specifications.
| Package Family Name | SMD |
| Package/Case | Case 1206(3216Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 106mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 11-21UYC/S530-A3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.