
Dual color surface mount LED emitter, 1206 package, featuring brilliant red and brilliant yellow-green illumination. This RoHS compliant component offers a 60° viewing angle and a luminous intensity of 225mcd. Operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 60W. Dimensions include 3mm length, 2.5mm width, 2.5mm depth, and 1.5mm height.
Sign in to ask questions about the Everlight 11-22/R6G6C-A01/2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 11-22/R6G6C-A01/2T technical specifications.
| Package/Case | 1206 |
| Color | Green, Red, Yellow |
| Depth | 2.5mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 225mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-22/R6G6C-A01/2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
