Everlight 11-22SDRUGC/S530-A3/TR8 technical specifications.
| Color | Green, Red |
| Height | 1.5mm |
| Length | 3mm |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 11-22SDRUGC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.