This Everlight LED features a blue illumination color with a luminous intensity of 45 millicandela. It has a forward current rating of 20 milliamps and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount device (SMD/SMT) format, available in quantities of 2000 per reel.
Everlight 12-21/BHC-AN192/2C technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Blue |
| Length | 3mm |
| Lens Style | Dome |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Wavelength | 470nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-21/BHC-AN192/2C to view detailed technical specifications.
No datasheet is available for this part.