This blue standard LED from Everlight features a luminous intensity of 79mcd and a viewing angle of 120°. It has a forward current rating of 20mA and is packaged in a surface mount configuration. The LED is lead free and available in quantities of 2000 per reel. Operating temperature range is not specified.
Everlight 12-21/BHC-AP1Q2/2C technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 79mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 12-21/BHC-AP1Q2/2C to view detailed technical specifications.
No datasheet is available for this part.