Single Color LED, Blue, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
Everlight 12-21/BHC-ZL1M2RY/2C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight 12-21/BHC-ZL1M2RY/2C to view detailed technical specifications.
No datasheet is available for this part.