LED Uni-Color Green 518nm 2-Pin Chip LED T/R
Everlight 12-21/GHC-YR1S2/3C technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.