
This Everlight LED is a surface mount device with a 0603 package and a diffused, colored, rectangular lens style. It has a luminous intensity of 125mcd and a viewing angle of 140°. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 12-215/W1D-ANPHY/3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Color | White |
| Correlated Color Temperature (CCT) | 8500 K |
| Depth | 0.6mm |
| Forward Current | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Style | Diffused, Colored, Rectangular, Tinted |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-215/W1D-ANPHY/3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.