Brilliant yellow-green single-color LED emitter, featuring a water-clear, diffused, colorless rectangular lens. This surface-mount device (SMD) operates with a 20mA forward current, a 5V reverse voltage, and a power dissipation of 60W. Emitting at a wavelength of 573nm, it provides a luminous intensity of 20.5mcd with a wide 130° viewing angle. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C, packaged in a tape and reel for efficient assembly.
Everlight 12-215SYGC/S530-E2/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 20.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 573nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-215SYGC/S530-E2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.