
Single Color LED, Brilliant Yellow Green, Water Clear, 1.7mm, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Everlight 12-215SYGC/S530-E4/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 575nm |
| RoHS | Compliant |
No datasheet is available for this part.