
This is a yellow LED with a forward current of 20mA and a luminous intensity of 57mcd. It has a viewing angle of 130° and operates at a wavelength of 589nm. The LED is packaged in a surface mount package and is compliant with ROHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 12-215UYC/S530-A3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 57mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 589nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-215UYC/S530-A3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
