
Surface mount, single-element LED emitter featuring brilliant yellow-green illumination. This RoHS compliant component offers a 120° viewing angle and a luminous intensity of 26mcd at a 20mA forward current. Encased in a 3mm x 2mm x 1mm SMD package with a colorless, diffused lens, it operates within a temperature range of -40°C to 85°C and has a maximum reverse voltage of 5V.
Sign in to ask questions about the Everlight 12-21SYGC/S530-E2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 12-21SYGC/S530-E2/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-21SYGC/S530-E2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
