Single Color LED, Brilliant Yellow, Water Clear, 2mm, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Everlight 12-21UYC/S530-A2/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 25mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Luminous Intensity | 48mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 591nm |
| RoHS | Compliant |
No datasheet is available for this part.