
Dual Color LED emitter featuring Hyper Red and Super Yellow Green illumination. Surface mountable in a 2mm SMD package with a 120° viewing angle. Operates with a 20mA forward current and 2V forward voltage, offering 36mcd luminous intensity. Water clear, diffused lens with a 1mm depth, 1.1mm height, 3mm length, and 2mm width. Lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Everlight 12-22SURSYGC/S530-A3/E2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 12-22SURSYGC/S530-A3/E2/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 2V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-22SURSYGC/S530-A3/E2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
