
Bi-color chip LED emitter featuring surface mount, right-angle mounting with a 3-pin configuration. Emitting yellow (591nm) and yellow-green (575nm) light, this component offers a 120° viewing angle and colorless, non-diffused rectangular lens. Maximum forward current is 25mA with a maximum forward voltage of 2.4V, operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the Everlight 12-22UYSYGC/S530-A2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 12-22UYSYGC/S530-A2/TR8 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Yellow/Yellow Green |
| Intensity | 3mcd|1mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591/575nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 12-22UYSYGC/S530-A2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.