This 3-element LED is available in blue, green, and red colors with a luminous intensity of 50mcd and a viewing angle of 100°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is surface mountable and comes in a ROHS compliant, SMD package with 4 pins.
Everlight 12-23C/R6GHBHC-A01/2C technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-23C/R6GHBHC-A01/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.