
This red LED is packaged in a radial configuration and mounted through a hole. It has a forward current rating of 25mA and a reverse voltage rating of 5V. The device has a power dissipation of 60mW and operates within a temperature range of -40°C to 85°C. It is compliant with ROHS regulations and is available in a bulk packaging quantity of 1000 units.
Everlight 1254-10SURT/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 25mA |
| Height | 5.2mm |
| Illumination Color | Red |
| Length | 3.8mm |
| Lens Color | Red |
| Lens Style | Dome, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 320mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1254-10SURT/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
