Sign in to ask questions about the Everlight 1254IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 1254IT technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 1254IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.