This 3-element LED is designed for surface mount applications and features a maximum operating temperature of 85°C. It can withstand a reverse voltage of 5V and has a luminous intensity of 70mcd. The LED is available in a variety of colors, including blue, green, and red, and is packaged in a tape and reel format with 2000 units per package.
Everlight 15-13D/R6GHBHC-A01/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 2.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.