
Single Color LED, Brilliant Yellow Green, Water Clear, 2mm, LEAD FREE, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Everlight 15-21/G6C-FP1Q1L/2T technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
