
Single Color LED, Brilliant Red, Water Clear, 2mm, ROHS COMPLIANT, SMD, 2 PIN
Everlight 15-21/R6C-FQ1R1B/2T technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 15-21/R6C-FQ1R1B/2T to view detailed technical specifications.
No datasheet is available for this part.