Single Color LED, Brilliant Orange, Water Clear Colorless, 2mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Everlight 15-21-S2C-A0N2P2L0B-2T-AM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |