Single Color LED, Brilliant Orange, Water Clear, 2mm, LEAD FREE, SMD, 2 PIN
Everlight 15-21/S2C-AL2M2VY/2T technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 15-21/S2C-AL2M2VY/2T to view detailed technical specifications.
No datasheet is available for this part.