Surface mount single color LED emitter, pure white light with a diffused yellow lens. Features a 1206 package, 2mm size, and 2-pin configuration. Operates with a 25mA forward current and 5V reverse voltage, offering 112mcd luminous intensity and a 140° viewing angle. Encased in a 3.2mm x 1.5mm x 1mm package, this RoHS compliant component is supplied on tape and reel.
Everlight 15-21/W1D-APQHY/2T technical specifications.
| Package/Case | 1206 |
| Color | White |
| Depth | 1.5mm |
| Forward Current | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 15-21/W1D-APQHY/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.