
Uni-color red chip LED emitter, featuring a 1206 (3216 Metric) surface mount package with 2 pins. This AlGaInP LED emits light at a peak wavelength of 650 nm with an intensity of 23 mcd. Designed for automotive applications, it operates with a maximum forward current of 25 mA and a maximum forward voltage of 2.4 V. The colorless, non-diffused rectangular lens offers a wide 130° viewing angle, suitable for top-mount PCB applications. Operating temperature range is -40 °C to 85 °C.
Everlight 15-21SDRC/S530-A2/TR8 technical specifications.
| Package Family Name | SMD |
| Package/Case | Case 1206(3216Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 23mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 650nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 15-21SDRC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.