Surface mount single color LED emitter, featuring a 1206 package with dimensions of 3.2mm length, 1.5mm width, and 1mm height. This component offers a diffused, colorless, rectangular lens style with a clear lens transparency, emitting green light with a luminous intensity of 21mcd at a 20mA forward current. It operates within a temperature range of -40°C to 85°C and has a maximum reverse voltage of 5V. RoHS compliant and lead-free, this LED is supplied on tape and reel.
Everlight 15-21SYGC/S530-E2/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Green, Yellow |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 15-21SYGC/S530-E2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.