
Single Color LED, Super Yellow Green, Diffused Green, 2mm, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Everlight 15-21SYGD/S530-E2/TR8 technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.