Single Color LED, Bly, Diffused Yellow, 2mm, ROHS COMPLIANT, SMD, 1206, 2 PIN
Checking distributor stock and pricing after the page loads.
Everlight 15-21UYD/S530-A3/TR8 technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.