Everlight 15-22/R6G6C-A32/2T technical specifications.
| Package/Case | 1210 |
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 15-22/R6G6C-A32/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.