
Dual color LED emitter featuring brilliant red and brilliant yellow-green illumination. Surface mount package with a 2.7mm x 3.2mm x 1.1mm footprint. Operates with a 20mA forward current and 5V reverse voltage, offering a 140° viewing angle and 15mcd luminous intensity. Water clear, diffused lens with colorless appearance. ROHS compliant and lead-free.
Sign in to ask questions about the Everlight 15-22SURSYGC/S530-A3/E2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 15-22SURSYGC/S530-A3/E2/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red, Yellow |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 15-22SURSYGC/S530-A3/E2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
