Uni-color standard LED emitter featuring a hyper red hue with a peak wavelength of 632 nm. This 2-pin through-hole component utilizes AlGaInP LED material and offers a wide 170° viewing angle. The rectangular, colored diffused lens has dimensions of 4.9x2.4x9.7 mm, with a 2.54 mm pin pitch. Maximum forward current is 25 mA, maximum forward voltage is 2.4 V, and operating temperature ranges from -40 °C to 85 °C.
Everlight 1533SURD/S530-A3 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 9.7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 20mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 170° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4.9x2.4x9.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 1533SURD/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.